描述
FDBA50-14-5PW-K090-A499 is a rugged bayonet connector from the FDBA/HDBA series, engineered to meet UTE 93422 standard specifications for aerospace, defense, and marine applications. The connector features 14 contacts of size 20, with a square flange mounting configuration and sealed design for protection in harsh environments. Key technical characteristics include a maximum flange dimension B of 36.85 mm, a contact diameter (ØB) of 1.2 mm for size-20 contacts, and a maximum depth F of 31.77 mm. The connector is designed for reliable mating and unmating cycles with bayonet-locking mechanism, ensuring secure connections in demanding operational conditions. This product is ideal for aerospace systems, defense equipment, and marine installations where environmental sealing and mechanical robustness are critical requirements.
搜索关键词: FDBA50145PWK090A499
规格
常见问题
FDBA50-14-5PW-K090-A499 是否符合 RoHS 标准?
是的,FDBA50-14-5PW-K090-A499 符合 RoHS 标准。
FDBA50-14-5PW-K090-A499 的交货期是多少?
FDBA50-14-5PW-K090-A499 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 6
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands