EN3155-004M1212
The EN3155-004M1212 is a size 12, M39029/107-623 qualified pin contact designed to terminate 12 AWG wire for use in high-performance connectors. ...
DESCRIPTION
The EN3155-004M1212 is a size 12 crimp-style pin contact for electrical connectors. As a military-qualified part under M39029/107-623, it is designed to terminate 12 AWG wire. Proper installation requires specific tooling, including an M81969/14-04 insertion tool, an M81969/8-10 removal tool, and an M22520/1-01 crimp tool with an M22520/1-04 positioner. This contact is intended for use in MIL-DTL-38999 Series III and IV, AS29600 Series A, and EN3645 connectors. Its robust design makes it suitable for demanding applications in the aerospace, defense, and marine industries.
Search Keywords: EN3155004M1212
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is EN3155-004M1212 RoHS compliant?
Yes, EN3155-004M1212 is RoHS compliant.
What is the lead time for EN3155-004M1212?
The standard lead time for EN3155-004M1212 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 209
Factory Lead-Time 14 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands