DTS26F09-98SA[V001]
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port ...
描述
YDTS26F09-98SAV001 is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and is available in multiple shell materials including stainless steel, aluminum, and composite. It supports shell sizes 9 through 25, with contact sizes ranging from 8 to 23, and accommodates up to 187 maximum signal contacts using AS39029 contact types in crimp, solder cup, or PCB tail styles. The connector operates across a wide temperature range of -65°C to +200°C depending on shell finish, with 500 mating cycles durability and features such as scoop-proof design, EMI spring fingers, and multiple plating options including electroless nickel, nickel PTFE, and black zinc-nickel. These connectors are ideal for applications requiring high reliability, environmental sealing, and compliance with military specifications in demanding aerospace and defense systems.
搜索关键词: DTS26F0998SAV001
规格
常见问题
DTS26F09-98SA[V001] 是否符合 RoHS 标准?
是的,DTS26F09-98SA[V001] 符合 RoHS 标准。
DTS26F09-98SA[V001] 的交货期是多少?
DTS26F09-98SA[V001] 的标准交货期约为 65 周。有库存的数量由 Master Electronics 发货。
有存货: 144
可立即发货
缺货数量的起订量: 24
工厂交货期 65 周
English
中文 / 汉语
Deutsch
Español
Nederlands