DTS20K13-08AN by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

DTS20K13-08AN

DTS 20 K 13-08 AN ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
已停产
合规证书

描述

DTS20K13-08AN is a MIL-DTL-38999 Series III-style circular connector plug designed for harsh aerospace, defense, and marine environments. The connector features a shell size 13 with 13-08 insert arrangement, providing robust signal, power, and control connectivity. It is constructed with high-strength aluminum alloy shell with nickel plating (standard), high-performance thermoplastic insulators, and gold-plated copper alloy contacts for superior corrosion resistance and electrical performance. The connector operates reliably across a temperature range of -65°C to +175°C and withstands a dielectric voltage of 1500 VAC, with an insulation resistance of 5000 MO minimum at 500 VDC. With 500 mating cycle durability and excellent EMI/RFI shielding characteristics, this connector is ideal for critical aerospace systems, military communications, and marine applications requiring dependable interconnection in demanding environments.

搜索关键词: DTS20K1308AN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
DTS20K13-08AN
别名/又称:
ZPF000000000016104
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Pack
生命周期:
已停产

常见问题

DTS20K13-08AN 是否已停产?

是的,Te Connectivity / Deutsch 的 DTS20K13-08AN 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

DTS20K13-08AN 是否符合 RoHS 标准?

是的,DTS20K13-08AN 符合 RoHS 标准。

DTS20K13-08AN 的交货期是多少?

DTS20K13-08AN 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 171

可立即发货

价格 (USD)

数量
单价
1
$686.21
5
$675.91
10
$665.78
13
$655.79
25
$359.95
38
$244.29
50 +
$239.40

工具/3D模型

产品指南