DL64H-18-31SN-829 by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

DL64H-18-31SN-829

DL64H-**-**P* ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

DL64H-18-31SN-829 is a Deutsch DL Series bayonet-coupling circular connector designed for rugged aerospace, defense, and marine environments. This Size 18 connector features 31 socket contacts and is qualified to MIL-DTL-83723 Series III specifications, providing weight-saving aluminum construction with triple wire sealing for protection over a wide range of wire diameters. The connector incorporates raised moisture barriers around each pin for individual contact sealing, a closed-entry socket insert for positive pin alignment, and a rear release crimp contact system for excellent contact stability. Key dimensional specifications include an overall length (A) of 1.641 inches (41.681 mm), a body diameter (B) of 1.756 inches (44.602 mm), and an accessory thread (H) of 1 1/16 - 18 UNEF 2A. This connector is ideal for military aircraft, commercial aircraft, communications equipment, and high-temperature industrial applications where environmental sealing and reliable electrical connections are critical.

搜索关键词: DL64H1831SN829

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
DL64H-18-31SN-829
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
定位键:
Clocking

常见问题

DL64H-18-31SN-829 是否符合 RoHS 标准?

不,DL64H-18-31SN-829 不符合 RoHS 标准。

DL64H-18-31SN-829 的交货期是多少?

DL64H-18-31SN-829 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 14

可立即发货

工厂交货期 20 周

价格 (USD)

数量
单价
1
$1,449.09
5
$1,445.46
10
$1,441.85
13
$1,438.24
25
$763.97
38
$513.19
50 +
$502.93

工具/3D模型

产品指南