DG1230R24-74P1 by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

DG1230R24-74P1

RECP ASSY ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The DG1230R24-74P1 is a composite connector system from the Deutsch DG123 family, designed to meet MIL-C-29600 Series A specifications for high-performance cylindrical interconnections in defense and aerospace applications. The connector features a metalized composite shell that provides superior EMI/RFI protection and durability, with an all-dielectric insert utilizing redundant silicone sealing techniques and corrosion-resistant retention fingers. The system supports multiple contact sizes (220, 20, 16, 12, and 8) with corresponding wire gauges ranging from 12 to 28 AWG, and includes comprehensive tooling support with military insertion/extraction tools and crimp tool positioners. The DG123 system exceeds the shielding effectiveness requirements of MIL-C-38999 Series III and IV, making it ideal for demanding applications in commercial and military aircraft, missiles, tanks, and transmission systems where EMI/RFI protection and reliability are critical.

搜索关键词: DG1230R2474P1

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
DG1230R24-74P1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
适配导线绝缘层直径范围:
.04 – .074 in, 1.02 – 1.88 mm
附件颜色:
Gray

常见问题

DG1230R24-74P1 是否符合 RoHS 标准?

是的,DG1230R24-74P1 符合 RoHS 标准。

DG1230R24-74P1 的交货期是多少?

DG1230R24-74P1 的标准交货期约为 79 周。有库存的数量由 Master Electronics 发货。

有存货: 11

可立即发货

工厂交货期 79 周

价格 (USD)

数量
单价
1
$1,382.62
5
$1,379.16
10
$1,375.71
21
$1,372.28
41
$717.99
62
$484.80
82 +
$475.10