描述
DD00-7S-369 is a receptor assembly (RECP ASSY) manufactured by TE Connectivity/Deutsch. This component is designed as a connector assembly for electronic equipment integration. The product is marked as obsolete and contains restricted substances including Decamethylcyclopentasiloxane (D5) at 5% concentration, Dodecamethylcyclohexasiloxane (D6) at 1%, and lead (Pb) at 3.5% in certain component parts. The assembly complies with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive with exemptions noted. This receptor assembly is suitable for applications requiring connector solutions in industrial and electronic equipment, though its obsolete status may limit new design implementations.
搜索关键词: DD007S369
规格
常见问题
DD00-7S-369 是否符合 RoHS 标准?
不,DD00-7S-369 不符合 RoHS 标准。
DD00-7S-369 的交货期是多少?
DD00-7S-369 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands