DBC54H-10-6PN
The DBC54H-10-6PN is a MIL-C-26482 Series 2 qualified hermetic jam-nut receptacle with a tin-plated steel shell and 6 size 20 pin contacts. ...
描述
The DBC54H-10-6PN is a jam-nut mounted hermetic receptacle connector qualified to MIL-C-26482 Series 2, designed for reliable, air-tight connections. It features a robust tin-plated steel shell and a direct glass-to-metal seal that ensures a leakproof interface with an air leakage rate of less than 0.1 micron cubic feet per hour at a 15 psi differential. This connector contains 6 size 20 pin contacts with solder cup terminations and is intermateable with all qualified Series 2 plugs. Engineered for high durability, it is rated for 500 mating cycles and operates across a temperature range of -67°F to +392°F, making it ideal for demanding aerospace, defense, and marine applications.
搜索关键词: DBC54H106PN
规格
常见问题
DBC54H-10-6PN 是否符合 RoHS 标准?
不,DBC54H-10-6PN 不符合 RoHS 标准。
DBC54H-10-6PN 的交货期是多少?
DBC54H-10-6PN 的标准交货期约为 33 周。有库存的数量由 Master Electronics 发货。
有存货: 12
可立即发货
工厂交货期 33 周
English
中文 / 汉语
Deutsch
Español
Nederlands