help desk software
DBAS71-37-3SN-DA059 by te connectivity / deutsch
Image is representational - see mfr. specs

DBAS71-37-3SN-DA059

TE Connectivity / Deutsch

DBAS 71-37-3 SN-DA 059 ...

符合 RoHS 规定
Pack 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

DBAS 71-37-3 SN-DA 059 is a connector from the DEUTSCH DBAS Series manufactured by TE Connectivity. The product is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC with exemptions, and meets low halogen content requirements (Br, Cl, F < 900 ppm per homogenous material) while being BFR/CFR/PVC free. The connector contains lead at 1.2% in alloy and siloxane compounds (D6, D5, D4) at 1% each in components, as declared under EU REACH Regulation. This connector is suitable for industrial and automotive applications requiring robust electrical connections with environmental compliance.

Search Keywords: DBAS71373SNDA059

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Deutsch
部件编号:
DBAS71-37-3SN-DA059
Alias/AKA:
ZPF000000000204546
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
Pack

有存货: 0

工厂交货期 9 周

PRICE (USD)

数量
Unit Price
1
$1,497.04
3
$1,457.12
5 +
$1,228.16

Tools/3D Models

产品指南