D38999/46WJ35SA
MIL-DTL-38999 Series III subminiature connector with threaded 360° coupling mechanism for harsh environment aerospace and defense applications. ...
描述
D38999/46WJ35SA is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction, scoop-proof design, and optional hermetic and filter versions with spring fingers for EMI control. It supports shell materials in stainless steel, aluminum, and composite with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. The connector accommodates up to 187 maximum signal contacts using AS39029 contact type in multiple styles (crimp, solder cup/eyelet, and PCB tail), with shell sizes ranging from 9 to 25 and contact sizes of 8, 10, 12, 16, 20, 22, and 23. Operating temperature range extends from -65°C to +200°C depending on shell finish, with standard durability of 500 mating cycles and higher durability versions available. Available configurations include straight plugs with EMI spring fingers and lanyard release options, plus multiple receptacle mounting styles (box mount, wall mount, jam nut, solder mount, weld mount, and through-hole bulkhead), making it ideal for demanding interconnect requirements in mission-critical systems.
搜索关键词: D3899946WJ35SA
规格
常见问题
D38999/46WJ35SA 是否符合 RoHS 标准?
是的,D38999/46WJ35SA 符合 RoHS 标准。
D38999/46WJ35SA 的交货期是多少?
D38999/46WJ35SA 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 29
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands