help desk software
D38999/26WJ24PN by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

D38999/26WJ24PN

Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
Pack 包装
附件
请求编程报价
合规证书

描述

D38999/26WJ24PN is a MIL-DTL-38999 Series III subminiature straight plug connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with scoop-proof design and environmental sealing for reliable performance in demanding conditions. It supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, using AS39029 contact type in crimp, solder cup, eyelet, or PCB tail styles. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. This connector is ideal for applications requiring hermetic sealing, EMI control with spring fingers, and filter versions, making it suitable for critical aerospace, defense, and marine systems where environmental protection and reliability are paramount.

搜索关键词: D3899926WJ24PN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
D38999/26WJ24PN
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Pack

FREQUENTLY ASKED QUESTIONS

Is D38999/26WJ24PN RoHS compliant?

No, D38999/26WJ24PN is not RoHS compliant.

What is the lead time for D38999/26WJ24PN?

The standard lead time for D38999/26WJ24PN is approximately 21 days. In-stock quantities ship from Master Electronics.

有存货: 26

可立即发货

工厂交货期 21 周

价格 (USD)

数量
单价
1
$88.45
5
$84.51
10
$81.00
20
$77.42
50
$69.75
100 +
$69.57

工具/3D模型

产品指南