D38999/26WG39PN
Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port ...
描述
D38999/26WG39PN is a MIL-DTL-38999 Series III subminiature connector featuring a straight plug configuration with environmentally sealed design for rugged, harsh environment applications. The connector employs a threaded 360° turn coupling mechanism and is available with stainless steel, aluminum, or composite shell materials, with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. It supports up to 187 maximum signal contacts with AS39029 contact type, available in crimp, solder cup/eyelet, or PCB tail styles, and operates across a temperature range of -65°C to +200°C depending on shell finish. The connector features scoop-proof design, EMI control via spring fingers, and is rated for 500 mating cycles with higher durability versions available. These connectors are widely used in aerospace, defense, and marine systems where environmental sealing, EMI shielding, and reliable high-density interconnection are critical requirements.
搜索关键词: D3899926WG39PN
规格
常见问题
D38999/26WG39PN 是否符合 RoHS 标准?
不,D38999/26WG39PN 不符合 RoHS 标准。
D38999/26WG39PN 的交货期是多少?
D38999/26WG39PN 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 123
发货 today, 输入设置值。
工厂交货期 17 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands