D38999/26WG11SN
Conn MIL-C-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port ...
描述
The TE Connectivity / Deutsch D38999/26WG11SN is a female Straight Plug, Circular CRIMP GOLD Socket Connector Size 12D. It has 11 Positions and a current rating of 23 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
搜索关键词: D3899926WG11SN
规格
常见问题
D38999/26WG11SN 是否符合 RoHS 标准?
是的,D38999/26WG11SN 符合 RoHS 标准。
D38999/26WG11SN 的交货期是多少?
D38999/26WG11SN 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
有存货: 77
可立即发货
工厂交货期 27 周
English
中文 / 汉语
Deutsch
Español
Nederlands