D38999/26WD15PN by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

D38999/26WD15PN

Conn Circular PIN 15 POS ST Cable Mount 15 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

D38999/26WD15PN is a MIL-DTL-38999 Series III subminiature straight plug connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with scoop-proof design and environmentally sealed construction, supporting up to 187 maximum signal contacts with AS39029 contact type. It offers multiple shell material options including stainless steel, aluminum, and composite, with various plating finishes such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium for enhanced corrosion resistance. The connector operates across a wide temperature range of -65°C to +200°C (depending on shell finish), provides 500 mating cycles durability with higher durability versions available, and supports multiple contact styles including crimp, solder cup/eyelet, and PCB tail configurations. With spring fingers for EMI control and available hermetic and filter versions, this connector is ideal for mission-critical applications requiring reliable electrical connections in demanding environments.

搜索关键词: D3899926WD15PN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
D38999/26WD15PN
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

什么产品可以替代 D38999/26WD15PN?

D38999/26WD15PN 的推荐替代产品是 TE Connectivity / Deutsch 的 YDTS26W15-15PNV001,可从 Master Electronics 购买。

D38999/26WD15PN 是否符合 RoHS 标准?

不,D38999/26WD15PN 不符合 RoHS 标准。

D38999/26WD15PN 的交货期是多少?

D38999/26WD15PN 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。

  可用的可能替代选项。  查看替代品

有存货: 21

可立即发货

工厂交货期 24 周

价格 (USD)

数量
单价
1
$115.20
5
$110.75
10
$108.38
20
$106.21
50
$104.86
100 +
$81.33

工具/3D模型

产品指南