D38999/26WC35SN
TE Connectivity / DeutschStraight Plug - Socket - DTS 22 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 22 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 13 Shell Size - 7.5 A - ( - 65 to +175) ...
描述
The TE Connectivity / Deutsch D38999/26WC35SN is a female Straight Plug, Circular CRIMP GOLD Socket Connector Size 22D. It has 22 Positions and a current rating of 5 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
Search Keywords: D3899926WC35SN
规格
有存货: 53
可立即发货
工厂交货期 25 周
产品指南
English
Chinese
Spanish