D38999/26WB35SN
TE Connectivity / DeutschStraight Plug - Socket - DTS 13 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 13 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 11 Shell Size - 5 A - ( - 65 to +175) ...
描述
The TE Connectivity / Deutsch D38999/26WB35SN is a female Straight Plug, Circular CRIMP GOLD Socket Connector Size 22D. It has 13 Positions and a current rating of 5 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
Search Keywords: D3899926WB35SN
规格
有存货: 10
可立即发货
缺货数量的起订量: 13
工厂交货期 25 周
产品指南
English
Chinese
Spanish