D38999/26WA35PA
Straight Plug - Pin - DTS 6 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 06 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 9 Shell Size - 5 A - ( - 65 to +175) ...
描述
The TE Connectivity / Deutsch D38999/26WA35PA is a male Straight Plug, Circular CRIMP GOLD pin Connector Size 22D. It has 6 Positions and a current rating of 5 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
搜索关键词: D3899926WA35PA
规格
常见问题
D38999/26WA35PA 是否符合 RoHS 标准?
不,D38999/26WA35PA 不符合 RoHS 标准。
D38999/26WA35PA 的交货期是多少?
D38999/26WA35PA 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands