描述
D38999/26JC35JN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction, scoop-proof design, and optional hermetic and filter versions. It supports multiple shell materials including stainless steel, aluminum, and composite, with shell plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 maximum signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, and operates across a temperature range of -65°C to +200°C depending on shell finish. Contact styles include crimp, solder cup or eyelet, and PCB tail configurations, with a standard durability rating of 500 mating cycles. This connector is ideal for applications requiring high reliability, EMI control through spring fingers, and compliance with military specifications in demanding environments.
搜索关键词: D3899926JC35JN
规格
常见问题
D38999/26JC35JN 是否已停产?
是的,Te Connectivity / Deutsch 的 D38999/26JC35JN 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
D38999/26JC35JN 是否符合 RoHS 标准?
不,D38999/26JC35JN 不符合 RoHS 标准。
D38999/26JC35JN 的交货期是多少?
D38999/26JC35JN 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 8
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands