描述
D38999/26JB99SN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with scoop-proof design and environmental sealing for reliable performance in demanding conditions. It supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, and operates across a temperature range of -65°C to +200°C depending on shell finish. Available in multiple configurations including straight plugs with EMI spring fingers, box mount receptacles, jam nut receptacles, and hermetic versions, making it suitable for critical aerospace, defense, and marine connectivity requirements where durability and environmental protection are essential.
搜索关键词: D3899926JB99SN
规格
常见问题
D38999/26JB99SN 是否已停产?
是的,Te Connectivity / Deutsch 的 D38999/26JB99SN 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
D38999/26JB99SN 是否符合 RoHS 标准?
不,D38999/26JB99SN 不符合 RoHS 标准。
D38999/26JB99SN 的交货期是多少?
D38999/26JB99SN 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands