D38999/24WE6PN
Jam Nut Receptacle - Pin - DTS 06 C Size 12 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 06 Position - 1 port - Male - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 17 Shell Size - 23 A - ( - 65 to +175) ...
描述
The TE Connectivity / Deutsch D38999/24WE6PN is a male Straight, Circular CRIMP GOLD pin Connector and a Jam Nut Receptacle Size 12D. It has 6 Positions and a current rating of 23A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
搜索关键词: D3899924WE6PN
规格
常见问题
D38999/24WE6PN 是否符合 RoHS 标准?
是的,D38999/24WE6PN 符合 RoHS 标准。
D38999/24WE6PN 的交货期是多少?
D38999/24WE6PN 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 27
可立即发货
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands