D38999/24FH53SA by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

D38999/24FH53SA

MIL-DTL-38999 Series III subminiature connector with threaded 360° coupling mechanism for harsh environment aerospace and defense applications. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

D38999/24FH53SA is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and scoop-proof design. It supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector operates across a wide temperature range of -65°C to +200°C (depending on shell finish), accommodates up to 187 signal contacts with AS39029 contact types, and supports multiple contact styles including crimp, solder cup/eyelet, and PCB tail configurations. With a standard durability rating of 500 mating cycles and available higher-durability versions, this connector is ideal for mission-critical applications requiring reliable electrical connections in demanding environments.

搜索关键词: D3899924FH53SA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
D38999/24FH53SA
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

D38999/24FH53SA 是否符合 RoHS 标准?

是的,D38999/24FH53SA 符合 RoHS 标准。

D38999/24FH53SA 的交货期是多少?

D38999/24FH53SA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 2

发货 today, 输入设置值。

工厂交货期 16 周

价格 (USD)

数量
单价
1
$764.17
5
$725.96
13
$689.66
25
$378.55
38
$256.91
50 +
$251.78

工具/3D模型

产品指南