help desk software
D38999/20WG35SN by te connectivity / deutsch

D38999/20WG35SN

Conn Circular SKT 79 POS Crimp ST Flange Mount 79 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
已停产
合规证书

描述

D38999/20WG35SN is a MIL-DTL-38999 Series III subminiature connector featuring a threaded 360° turn coupling mechanism and environmentally sealed design for harsh environment applications. The connector is available with multiple shell materials including stainless steel, aluminum, and composite, with shell plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. It supports up to 187 maximum signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, accommodates shell sizes 9 through 25, and offers contact styles including crimp, solder cup/eyelet, and PCB tail. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. This connector is widely used in aerospace, defense, and marine systems where scoop-proof, environmentally sealed connections with EMI control via spring fingers are essential.

搜索关键词: D3899920WG35SN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
D38999/20WG35SN
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
生命周期:
已停产

常见问题

D38999/20WG35SN 是否已停产?

是的,Te Connectivity / Deutsch 的 D38999/20WG35SN 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

D38999/20WG35SN 是否符合 RoHS 标准?

不,D38999/20WG35SN 不符合 RoHS 标准。

D38999/20WG35SN 的交货期是多少?

D38999/20WG35SN 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 10

发货 today, 输入设置值。

价格 (USD)

数量
单价
1
$409.61
13
$405.61
25
$403.58
38
$401.56
50 +
$399.56

工具/3D模型

产品指南