D38999/20WD97SN
Square Flange Receptacle - Socket - DTS 12C 12 Size 16/20D - Olive Drab Cadmium (500 - hr. Salt Spray) - 12 Position - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 15 Shell Size - 7.5 A - ( - 65 to + ...
描述
The TE Connectivity / Deutsch D38999/20WD97SN is a Female Straight, Circular CRIMP GOLD Socket Connector and a Square Flange Receptacle Size 16/20D. It has 12 Positions (4-Size 16-, 8 -Size 20-) and a current rating of 7.5 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
搜索关键词: D3899920WD97SN
规格
常见问题
D38999/20WD97SN 是否已停产?
是的,Te Connectivity / Deutsch 的 D38999/20WD97SN 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
D38999/20WD97SN 是否符合 RoHS 标准?
不,D38999/20WD97SN 不符合 RoHS 标准。
D38999/20WD97SN 的交货期是多少?
D38999/20WD97SN 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 31
可立即发货
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands