描述
D38999/20WB5SN is a MIL-DTL-38999 Series III subminiature straight plug connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and composite shell material with black zinc-nickel plating. It supports multiple contact sizes (23, 22, 20, 16, 12, 10, 8) with a maximum of 187 signal contacts, accommodates AS39029 contact types in crimp, solder cup, and PCB tail styles, and includes scoop-proof design with spring fingers for EMI control. Operating temperature range extends from -65°C to +150°C depending on shell finish, with 500 mating cycles durability (higher durability versions available). This connector is ideal for applications requiring reliable electrical connections in demanding environments where environmental sealing, EMI shielding, and mechanical robustness are critical.
搜索关键词: D3899920WB5SN
规格
常见问题
D38999/20WB5SN 是否符合 RoHS 标准?
是的,D38999/20WB5SN 符合 RoHS 标准。
D38999/20WB5SN 的交货期是多少?
D38999/20WB5SN 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands