描述
D38999/20JE35SN is a MIL-DTL-38999 Series III subminiature circular connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism, environmentally sealed design, and scoop-proof construction with optional spring fingers for EMI control. It supports shell materials in stainless steel, aluminum, and composite, with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. The connector operates across a wide temperature range of -65°C to +200°C (depending on shell finish), accommodates up to 187 signal contacts with AS39029 contact types available in crimp, solder cup, eyelet, and PCB tail styles, and provides 500 mating cycles durability with higher durability versions available. This connector is ideal for applications requiring reliable electrical connections in demanding environments where environmental sealing, EMI shielding, and long-term durability are critical.
搜索关键词: D3899920JE35SN
规格
常见问题
D38999/20JE35SN 是否已停产?
是的,Te Connectivity / Deutsch 的 D38999/20JE35SN 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
D38999/20JE35SN 是否符合 RoHS 标准?
不,D38999/20JE35SN 不符合 RoHS 标准。
D38999/20JE35SN 的交货期是多少?
D38999/20JE35SN 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 16
可立即发货
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands