CIRP03T2015SV0N
Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port ...
描述
CIRP03T2015SV0N is a modular bayonet lock connector derived from MIL-C-5015 and VG95234 specifications, approved to French rail specification NFF 61 030. The connector features a low fire hazard thermoplastic insulator that is removable for repositioning, with contacts retained by a unique beryllium copper spring clip. It incorporates a stepped wire seal grommet that eliminates the need for filler plugs in unused cavities, and supports wire insulation outer diameters ranging from 0.8 mm to 2.30 mm for small bore configurations. The connector is intermateable and interchangeable with corresponding types, uses industry standard crimp tooling, and allows simple hand tool insertion and removal of contacts. These connectors are qualified to NF F 61 030 norm and approved for use on railway equipment by major operators including SNCF, RATP, Alstom Transport, and Bombardier.
搜索关键词: CIRP03T2015SV0N
规格
常见问题
CIRP03T2015SV0N 是否已停产?
是的,Te Connectivity / Deutsch 的 CIRP03T2015SV0N 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
CIRP03T2015SV0N 是否符合 RoHS 标准?
是的,CIRP03T2015SV0N 符合 RoHS 标准。
CIRP03T2015SV0N 的交货期是多少?
CIRP03T2015SV0N 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 29
可立即发货
最小订购数量: 4
English
中文 / 汉语
Deutsch
Español
Nederlands