CFX24W1108SZN-1077 by te connectivity / deutsch

CFX24W1108SZN-1077

Circular MIL Spec Connector RECP ASSY ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
合规证书

描述

CFX24W1108SZN-1077 is a receptacle connector designed for jam nut mounting with threaded coupling and 1108 contact arrangement. The connector features a shell constructed from aluminum alloy with black zinc nickel plating, and utilizes copper alloy contacts with gold over nickel plating for enhanced durability and conductivity. The receptacle accommodates extended contacts with a contact length of 0.662 inches (±0.025), contact one diameter of 0.025 inches, and contact two diameter of 0.095 inches. The connector is designed for panel mounting with a thickness range of 0.062–0.126 inches and requires a torque specification of 40–45 inch-lbs for secure installation. The assembly includes silicone elastomer resilient inserts and thermoplastic inserts, with a composite weight of 0.0674 pounds and metal weight of 0.079 pounds. This connector is commonly used in aerospace, military, and industrial applications where reliable high-density interconnections and environmental resistance are critical.

搜索关键词: CFX24W1108SZN1077

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
CFX24W1108SZN-1077
别名/又称:
YCFX24W1108SZN1077
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Bag

常见问题

CFX24W1108SZN-1077 是否符合 RoHS 标准?

是的,CFX24W1108SZN-1077 符合 RoHS 标准。

CFX24W1108SZN-1077 的交货期是多少?

CFX24W1108SZN-1077 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

工厂交货期 38 周

价格 (USD)

数量
单价
1
$811.97
5
$809.94
7
$807.92
14
$426.40
21
$293.24
27 +
$287.37

工具/3D模型

产品指南