CFX20W2532AZN-1077
Circular Housing Receptacle 32-Position Straight Flange Mount ...
描述
CFX20W2532AZN-1077 is an epoxy adhesive product supplied as a dual pack designed for wire protection and management applications. The adhesive system offers a maximum heat resistance temperature of 150°C and features a pot life of 90 minutes, allowing adequate working time for application. It cures through two methods: 20°C for 24 hours or accelerated curing at 85°C for 1 hour. The product is supplied in black and gray colors and is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, making it suitable for regulated connectivity and wire management applications in industrial and electronic equipment.
搜索关键词: CFX20W2532AZN1077
规格
常见问题
CFX20W2532AZN-1077 是否符合 RoHS 标准?
是的,CFX20W2532AZN-1077 符合 RoHS 标准。
CFX20W2532AZN-1077 的交货期是多少?
CFX20W2532AZN-1077 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands