ACT00MB-E-EL00N by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

ACT00MB-E-EL00N

S RELIEF STR ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

ACT00MB-E-EL00N is a lightweight composite tie-style strain relief adapter designed for MIL-DTL-38999 circular connectors, featuring a nickel-plated body finish and environmental sealing for straight, light-duty applications. The adapter is constructed with composite materials to reduce weight while maintaining structural integrity, with a shell size of 15 (D) offering a bending moment strength of 22 kg (50 lb) minimum. Key dimensional specifications include an outer diameter (ØA) of 1.030 inches (26.16 mm) and a length (B) of 2.135 inches (54.23 mm), providing robust mechanical support for cable connections in harsh aerospace, defense, and marine environments. This adapter is commonly used in applications requiring reliable strain relief and environmental protection for signal, power, and control connections in demanding operational conditions.

搜索关键词: ACT00MBEEL00N

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
ACT00MB-E-EL00N
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
组件类型:
Electrical Connector

常见问题

ACT00MB-E-EL00N 是否符合 RoHS 标准?

是的,ACT00MB-E-EL00N 符合 RoHS 标准。

ACT00MB-E-EL00N 的交货期是多少?

ACT00MB-E-EL00N 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 56

可立即发货

缺货数量的起订量: 13

工厂交货期 18 周

价格 (USD)

数量
单价
1
$85.19
5
$84.99
10
$84.77
13
$84.56
25
$54.12
38
$42.28
50 +
$41.43