描述
ACT00MB-D-EL00N is a lightweight composite tie-style strain relief adapter designed for MIL-DTL-38999 circular connectors, specifically configured for shell size 15 (D) with environmental straight, light-duty specifications. The adapter features a nickel-plated body finish and is engineered to provide robust mechanical support with a minimum bending moment strength of 22 kg (50 lb). With a shell diameter (ØA) of 1.030 inches (26.16 mm) and a length (B) of 2.135 inches (54.23 mm), this adapter delivers reliable strain relief in harsh aerospace, defense, and marine environments. The composite construction combined with the tie-style design makes it ideal for applications requiring lightweight, durable cable management in demanding operational conditions.
搜索关键词: ACT00MBDEL00N
规格
常见问题
ACT00MB-D-EL00N 是否符合 RoHS 标准?
是的,ACT00MB-D-EL00N 符合 RoHS 标准。
ACT00MB-D-EL00N 的交货期是多少?
ACT00MB-D-EL00N 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands