983-0WS08-03PN-L
Standard Circular Connectors, Wire-to-Panel, 3 Position, Sealable, Wire & Cable, Power, Signal & High Speed Data, ... ...
描述
The 983-0WS08-03PN-L is a sealed square flange receptacle connector from the DEUTSCH 983 Series, engineered for extreme reliability in harsh aerospace, defense, and marine environments. This size 08 connector features a 3-contact arrangement with size 20 contacts, providing robust electrical connectivity for demanding applications. The connector incorporates a sealed design with a square flange mounting style using 4 screws with mounting holes of Ø3.05 ± 0.10 mm. Key dimensional specifications include a maximum width (B) of 20.75 mm, a center distance (C) of 15.09 ± 0.05 mm, and a minimum height (H) of 15.80 mm, with a minimum mounting distance (V) of 31.70 mm. The male contact configuration (P designation) ensures secure mating in high-vibration and high-temperature environments typical of aerospace and military systems.
搜索关键词: 9830WS0803PNL
规格
常见问题
983-0WS08-03PN-L 是否符合 RoHS 标准?
是的,983-0WS08-03PN-L 符合 RoHS 标准。
983-0WS08-03PN-L 的交货期是多少?
983-0WS08-03PN-L 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 10
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands