描述
The 65009-004-513 is a MICRODOT standard coaxial connector plug from TE Connectivity, engineered for demanding aerospace, defense, and marine environments. This screw-on series connector operates across a temperature range of -65°F to 450°F (-54°C to 232°C) and supports 750 VAC working voltage with 1200 VAC test performance at sea level. The connector features silver plating, high insulation resistance of 5000 megohms at 500 VDC, and exceptional sealing with leak rates less than 1.04 × 10?8 cc/sec of helium, exceeding MIL-C-26500 and MIL-C-26482 requirements. Its robust design includes shock resistance of 100 G's minimum and pressure rating of 100 PSI minimum, making it suitable for critical interconnection applications in C4ISR, commercial aerospace, ground defense, military aerospace, military marine, missile defense, offshore/civil marine, and space systems.
搜索关键词: 65009004513
规格
常见问题
65009-004-513 是否符合 RoHS 标准?
是的,65009-004-513 符合 RoHS 标准。
65009-004-513 的交货期是多少?
65009-004-513 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 273
发货 today, 输入设置值。
缺货数量的起订量: 11
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands