描述
The 6334-234-09149 is a shell receptacle assembly (SHL RECP ASSY) manufactured by TE Connectivity/Deutsch for connectivity applications. This component is designed as part of a modular connector system and serves as a receptacle housing assembly. The product is compliant with low halogen content specifications (Br, Cl, F < 900 ppm per homogeneous material) and is BFR/CFR/PVC free. It is commonly used in industrial and electronic equipment requiring reliable connector assemblies, and is suitable for applications where environmental compliance and durability are important considerations.
搜索关键词: 633423409149
规格
常见问题
6334-234-09149 是否符合 RoHS 标准?
是的,6334-234-09149 符合 RoHS 标准。
6334-234-09149 的交货期是多少?
6334-234-09149 的标准交货期约为 65 周。有库存的数量由 Master Electronics 发货。
有存货: 64
可立即发货
工厂交货期 65 周
English
中文 / 汉语
Deutsch
Español
Nederlands