59118WJ20PN-06 by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

59118WJ20PN-06

Conn Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

The 59118WJ20PN-06 is a connector plug featuring a threaded coupling ring and 1-rotation lanyard release mechanism designed for ACT Series Size 25 applications. The connector has a maximum nose diameter of 2.100 inches and an M37×1.0-6g threaded interface with a minimum full thread length of 0.280 inches from the sawteeth rear. The lanyard assembly includes a Kevlar lanyard with natural finish, a Teflon lanyard cover, and an aluminum alloy black anodized lanyard ring with a 0.500-inch diameter. The shell is constructed from composite material with plating, the coupling ring is composite unplated (black), and contacts are copper alloy with gold plating, ensuring reliable electrical performance and durability in demanding environments. This connector is commonly used in military and aerospace applications where secure, quick-disconnect capabilities with positive keying are required.

搜索关键词: 59118WJ20PN06

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
59118WJ20PN-06
别名/又称:
Y59118WJ20PN06V003
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
3A611.Y.1
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

59118WJ20PN-06 是否符合 RoHS 标准?

不,59118WJ20PN-06 不符合 RoHS 标准。

59118WJ20PN-06 的交货期是多少?

59118WJ20PN-06 的标准交货期约为 52 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 13

工厂交货期 52 周

价格 (USD)

数量
单价
13
$3,095.47
25
$1,644.26
38
$1,104.52
50 +
$1,082.43

工具/3D模型

产品指南