描述
106046-31 is a military-grade pin contact designed for use with MIL-DTL-38999 Series III and IV connectors in aerospace, defense, and marine applications. This contact is part of the M39029/107 pin contact series and is compatible with AS29600 Series A and EN3645 connectors. The contact supports a 20 AWG wire size and is terminated using crimp tools M22520 /14-10 and /8-05, with positioning via M22520 /1-01, /2-01, and /7-01. The product achieves enhanced durability with 1500 insertion/withdrawal cycles and can terminate to aluminum or standard wires. These contacts are widely used in high-performance mil-spec connector systems where reliability, durability, and compatibility across multiple connector standards are essential.
搜索关键词: 10604631
规格
常见问题
106046-31 是否符合 RoHS 标准?
是的,106046-31 符合 RoHS 标准。
106046-31 的交货期是多少?
106046-31 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 98
可立即发货
库存数量的起订量: 15
缺货数量的起订量: 15
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands