描述
The 103-0016-35-03-000 is an O-ring seal (joint torique) manufactured by TE Connectivity/Deutsch for use in connector and assembly applications requiring reliable fluid or gas sealing. This component is compliant with major environmental and safety regulations including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring it meets stringent material composition standards. The O-ring is low-halogen (Br, Cl, F < 900 ppm per homogeneous material), BFR/CFR/PVC free, and reflow solder capable to 245°C, making it suitable for high-temperature assembly processes. It contains no restricted substances above threshold and does not contain REACH SVHC, qualifying it for use in regulated industries including automotive, aerospace, and medical device applications where material compliance is critical.
搜索关键词: 10300163503000
规格
常见问题
103-0016-35-03-000 是否符合 RoHS 标准?
是的,103-0016-35-03-000 符合 RoHS 标准。
103-0016-35-03-000 的交货期是多少?
103-0016-35-03-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 60
可立即发货
最小订购数量: 8
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands