014-1015-20 by te connectivity / deutsch
图片仅供参考 - 请查看制造商规格

014-1015-20

014-1015-20 ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 014-1015-20 is a military-specification pin contact designed for use in aerospace, defense, and marine connector systems. This contact is rated for 20 AWG wire size and features crimp termination for secure wire attachment. It is compatible with multiple mil-spec connector series including MIL-DTL-38999 and related standards, and supports insertion/removal cycles of up to 1500 cycles for enhanced durability. The contact can be terminated to aluminum or standard copper wires, providing flexibility in application design. These contacts are widely used in high-reliability aerospace and defense applications where robust electrical connectivity and long service life are critical requirements.

搜索关键词: 014101520

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
014-1015-20
别名/又称:
ZPF000000000000486
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

014-1015-20 是否符合 RoHS 标准?

是的,014-1015-20 符合 RoHS 标准。

014-1015-20 的交货期是多少?

014-1015-20 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 186

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 500

工厂交货期 12 周

价格 (USD)

数量
单价
10
$3.79
100
$2.65
250
$2.43
500
$2.33
1,000
$2.30
1,500
$2.28
2,000 +
$2.26

工具/3D模型

产品指南