WT04B-24-31PN-C by te connectivity / deutsch automotive

WT04B-24-31PN-C

WT Series Receptacle - 31 Way - #24 Shell Size - Includes Dust Cap. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

The WT04B-24-31PN-C is a single-hole receptacle connector from the Deutsch World Transmission Series, featuring a shell size 24 with pin insert arrangement and black nonconductive anodize finish. The connector is designed for panel mounting with a recommended panel thickness of 0.062 to 0.187 inches and includes a 1.625-18 UNEF thread (D thread) and 1.438-18 UNEF accessory thread (E thread). Key dimensional specifications include an overall length of 2.078 inches (A dimension), a panel-facing dimension of 2.203 inches (B dimension), and a depth of 1.500 inches (C dimension). This connector is commonly used in aerospace and industrial applications requiring reliable single-hole panel-mount connectivity with standardized Deutsch termination and insert arrangements.

搜索关键词: WT04B2431PNC

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
WT04B-24-31PN-C
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
生命周期:
已停产

常见问题

WT04B-24-31PN-C 是否已停产?

是的,Te Connectivity / Deutsch Automotive 的 WT04B-24-31PN-C 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

WT04B-24-31PN-C 是否符合 RoHS 标准?

是的,WT04B-24-31PN-C 符合 RoHS 标准。

WT04B-24-31PN-C 的交货期是多少?

WT04B-24-31PN-C 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 202

可立即发货

最小订购数量: 2

价格 (USD)

数量
单价
2
$39.19
15
$37.68
40
$36.23
100
$34.83
300 +
$33.50

工具/3D模型

产品指南