M902-2193 by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

M902-2193

Backshell, size 18, 24-LD15 MOD ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The M902-2193 is a backshell accessory designed for DEUTSCH HD10 series 9-cavity threaded connectors, specifically engineered to accommodate cable diameters from 0.430 to 0.570 inches. Constructed from PC/PET polyester blend material with UV stabilization and flame retardant properties, this backshell is rated for continuous operation across a temperature range of -40°C to +134°C and meets UL94-VO flammability and UL746C weatherability standards. The rigid, durable design provides high-level cable protection, strain relief, and improved connector aesthetics by screwing directly onto the threaded HD10 connector body. This backshell is commonly paired with compression nut M902-2053 for secure cable termination and is widely used in industrial and commercial transportation applications requiring robust environmental sealing and mechanical support.

搜索关键词: M9022193

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
M902-2193
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Pack
类型:
Backshells1087

常见问题

M902-2193 是否符合 RoHS 标准?

是的,M902-2193 符合 RoHS 标准。

M902-2193 的交货期是多少?

M902-2193 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 568

发货 today, 输入设置值。

最小订购数量: 10

工厂交货期 13 周

价格 (USD)

数量
单价
10
$3.28
50
$2.23
250
$2.19
500
$2.14
1,000
$2.11
2,500
$2.07
5,000
$2.04
7,500 +
$2.02