HDP26-24-35SN
PLG, 35P, BLK, N, 16/20, S ...
描述
The HDP26-24-35SN is a 35-position plug connector from the HDP20 series designed for sealed, reliable connections in industrial and commercial transportation systems. This connector features a 24-shell size with 35 contact positions and is equipped with standard diameter wire seals (N-seal, green ring) to maintain environmental protection in rear connector cavities. The connector uses socket contacts and is configured as a plug (style 6) with normal position wire sealing for applications requiring robust environmental sealing. The wire sealing range accommodates standard wire insulation diameters to ensure proper environmental integrity. This connector is commonly used in vehicle electrical systems, agricultural equipment, and industrial control applications where reliable, sealed multi-position connections are essential for system performance and longevity.
搜索关键词: HDP262435SN
规格
常见问题
HDP26-24-35SN 是否符合 RoHS 标准?
是的,HDP26-24-35SN 符合 RoHS 标准。
HDP26-24-35SN 的交货期是多少?
HDP26-24-35SN 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 190
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 13 周
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands