HDP26-24-21SE-L015
The HDP26-24-21SE-L015 is a 21-cavity circular plug from the HDP20 series, housed in a size 24 thermoplastic shell with an E-seal and threaded adapter. ...
描述
The HDP26-24-21SE-L015 is a 21-way circular plug connector designed for harsh environments. It features a size 24 thermoplastic shell, an E-seal for environmental protection, and a threaded adapter. The connector accommodates seventeen size 16 contacts (rated at 13 amps) and four size 12 contacts (rated at 25 amps). Engineered for high performance, it operates in temperatures from -55°C to +125°C, provides an IP68 rating for water immersion, and withstands vibration levels of 20 G's. Its durability is rated for 100 mating cycles, making it a reliable solution for industrial and commercial transportation applications.
搜索关键词: HDP262421SEL015
规格
常见问题
HDP26-24-21SE-L015 是否符合 RoHS 标准?
是的,HDP26-24-21SE-L015 符合 RoHS 标准。
HDP26-24-21SE-L015 的交货期是多少?
HDP26-24-21SE-L015 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
最小订购数量: 5
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands