HDP24-24-9SE
Conn Circular SKT 9 POS Crimp ST Jam Nut 9 Terminal 1 Port Automotive Bulk ...
描述
The HDP24-24-9SE is a 24-shell, 9-position receptacle connector from the HDP20 series designed for sealed, environmental applications in industrial and commercial transportation systems. This connector features a 24-9 configuration containing 1 size 4 contact, 2 size 8 contacts, and 6 size 12 contacts, with support for normal (N) and extra thin wall (E) wire seals to accommodate various wire insulation diameters. The connector is constructed with durable materials meeting UL94-VO flammability standards and is rated to operate from -20°F to +212°F (-28°C to +100°C) when equipped with protective boots. The HDP24-24-9SE is commonly used in vehicle electrical systems, agricultural equipment, and industrial control panels where reliable sealed connections and environmental protection from dirt, moisture, and pressure washing are critical requirements.
搜索关键词: HDP24249SE
规格
常见问题
HDP24-24-9SE 是否符合 RoHS 标准?
是的,HDP24-24-9SE 符合 RoHS 标准。
HDP24-24-9SE 的交货期是多少?
HDP24-24-9SE 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 153
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands