描述
The HDP24-24-31ST is a 31-position receptacle connector from the HDP20 series, featuring a 24 shell size designed for sealed, reliable connections in industrial and commercial transportation environments. This connector accommodates 31 contact positions and is available with standard diameter seals (N designation) or reduced diameter seals (E designation for extra thin wall wire seals with blue ring). The receptacle housing is engineered for crimp-style terminations without solder, utilizing solid or stamped & formed contacts that displace wire strands to create superior bonds. The connector supports multiple keying options and housing colors to prevent incorrect mating and ensure proper circuit configuration. Common applications include power distribution, signal transmission, and control systems in tractors, construction equipment, trucks, boats, and other heavy-duty vehicles where environmental sealing and robust electrical connections are critical.
搜索关键词: HDP242431ST
规格
常见问题
HDP24-24-31ST 是否符合 RoHS 标准?
是的,HDP24-24-31ST 符合 RoHS 标准。
HDP24-24-31ST 的交货期是多少?
HDP24-24-31ST 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 93
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 13 周
产品指南
产品更改
English
中文 / 汉语
Deutsch
Español
Nederlands