help desk software
HDP24-24-29PE-L015 by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

HDP24-24-29PE-L015

REC, 29P, BLK, E, THD, 12/16/20, P ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
合规证书

描述

The HDP24-24-29PE-L015 is a 29-position sealable connector housing designed for wire-to-panel power applications in automotive systems. This hybrid connector accommodates mixed contact sizes (Size 12, 16, and 20) with mating pin diameters of 1 mm, 1.6 mm, and 2.4 mm, supporting maximum contact current ratings of 7.5 A, 13 A, and 25 A respectively. The housing is constructed from PA 66 GF material with a black finish, features a 180° cable exit angle, and is rated for 250 VDC operating voltage with nominal voltage architecture of 12 V, 24 V, and 48 V. It operates reliably across -55 °C to +125 °C, achieves IP67 sealing protection, and meets UL 94V-0 flammability standards. The connector is commonly used in automotive power distribution, battery management systems, and high-reliability industrial applications requiring sealed, multi-contact power connections.

搜索关键词: HDP242429PEL015

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
HDP24-24-29PE-L015
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
30
封装类型:
Tray

常见问题

HDP24-24-29PE-L015 是否符合 RoHS 标准?

是的,HDP24-24-29PE-L015 符合 RoHS 标准。

HDP24-24-29PE-L015 的交货期是多少?

HDP24-24-29PE-L015 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 48

可立即发货

最小订购数量: 5

工厂交货期 13 周

价格 (USD)

数量
单价
5
$17.85
10
$17.47
30
$17.13
60
$16.56
120
$14.17
270
$14.09
510 +
$14.02