描述
The TE Connectivity / DEUTSCH Automotive HDP24-24-23SN is a high-performance, environmentally sealed circular connector, meticulously engineered for robust applications in demanding environments. This versatile connector features 23 positions and is colored black (BLK) with a keying option of "N" for easy orientation during assembly. Designed for dependability, it supports size 16 contacts (S), making it ideal for power and signal circuits. The durable shell provides excellent resistance to harsh conditions, ensuring reliable performance in automotive, industrial, and off-road applications. Experience superior connectivity and ease of installation with the HDP24-24-23SN, where precision meets reliability.
搜索关键词: HDP242423SN
规格
常见问题
HDP24-24-23SN 是否符合 RoHS 标准?
是的,HDP24-24-23SN 符合 RoHS 标准。
HDP24-24-23SN 的交货期是多少?
HDP24-24-23SN 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 226
可立即发货
最小订购数量: 5
工厂交货期 4 周
产品指南
产品更改
English
中文 / 汉语
Deutsch
Español
Nederlands