HDP24-24-21PE-L017
REC, 21P, BLK, E, RNG, 12/16, P ...
描述
The TE Connectivity / Deutsch Automotive part HDP24-24-21PE-L017 is a reliable and high-quality rectangular connector, designed for automotive applications. It features a receptacle configuration with 21 pins, color-coded in black for easy identification. This connector is equipped with a sealing system (denoted by E) to provide excellent protection against environmental elements, ensuring optimal performance in harsh conditions. The connector has a circular design with a 12/16 size, enabling secure and efficient mating. Additionally, it is compatible with a range of power applications. Trust TE Connectivity / Deutsch Automotive HDP24-24-21PE-L017 for your automotive connectivity needs.
搜索关键词: HDP242421PEL017
规格
常见问题
HDP24-24-21PE-L017 是否符合 RoHS 标准?
是的,HDP24-24-21PE-L017 符合 RoHS 标准。
HDP24-24-21PE-L017 的交货期是多少?
HDP24-24-21PE-L017 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
有存货: 26
可立即发货
已订购:
300
可以发货 9/21/26
最小订购数量: 5
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands