描述
The HD36-24-16SE is a 16-way plug connector from the HD30 series featuring a 24 shell size with E seal environmental protection. This connector accommodates contact size 12 and is designed for industrial and commercial transportation applications requiring sealed electrical connections. The E seal configuration provides enhanced environmental protection against moisture and contaminants, making it suitable for harsh operating conditions in automotive and industrial environments. The connector is part of TE Connectivity's DEUTSCH automotive connector line and is commonly used in power distribution, signal transmission, and control systems where reliable sealed connections are critical.
搜索关键词: HD362416SE
规格
常见问题
HD36-24-16SE 是否符合 RoHS 标准?
是的,HD36-24-16SE 符合 RoHS 标准。
HD36-24-16SE 的交货期是多少?
HD36-24-16SE 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 175
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 13 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands