HD36-18-8SN-059
PLG,8P,AL,N, CBL CLMP BT, DRAIN, 12,S,MC ...
描述
The TE Connectivity / DEUTSCH Automotive part HD36-18-8SN-059 is a high-quality plug designed for automotive applications. It features 8 pins for secure and reliable electrical connections. The plug is made of durable aluminum material, providing excellent protection against environmental factors. It also includes a cable clamp for easy and secure cable installation. The plug has a built-in drain to prevent the accumulation of moisture or water, ensuring optimal performance in any conditions. Additionally, the plug has a 12 square size and is compatible with MC connectors.
搜索关键词: HD36188SN059
规格
FREQUENTLY ASKED QUESTIONS
Is HD36-18-8SN-059 RoHS compliant?
Yes, HD36-18-8SN-059 is RoHS compliant.
What is the lead time for HD36-18-8SN-059?
The standard lead time for HD36-18-8SN-059 is approximately 13 days. In-stock quantities ship from Master Electronics.
有存货: 193
发货 today, 输入设置值。
工厂交货期 13 周
价格 (USD)
产品指南
English
中文 / 汉语
Español