HD36-18-14SE
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive Package ...
描述
The TE Connectivity / Deutsch Automotive HD36-18-14SE is a circular connector with a socket design, specifically designed for automotive applications. It features 14 positions for terminals and is crimped onto the cable for secure and reliable connections. This connector is suitable for cable mount applications and comes with a single port for easy installation. With its automotive-grade construction, it ensures durability and performance even in harsh operating conditions. The HD36-18-14SE is packaged in an automotive package, making it a convenient choice for automotive engineers and technicians.
搜索关键词: HD361814SE
规格
常见问题
HD36-18-14SE 是否符合 RoHS 标准?
是的,HD36-18-14SE 符合 RoHS 标准。
HD36-18-14SE 的交货期是多少?
HD36-18-14SE 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 123
可立即发货
工厂交货期 13 周
价格 (USD)
产品指南
产品更改
English
中文 / 汉语
Deutsch
Español
Nederlands