help desk software
HD36-18-14PN-059 by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

HD36-18-14PN-059

Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Bulk ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The HD36-18-14PN-059 is a 14-position receptacle connector from the HD30 series designed for rugged industrial and commercial transportation applications. This connector features a shell size of 18 with 14 positions and is equipped with standard diameter seals to provide environmental protection in demanding underhood and field environments. The receptacle housing is constructed with thermoplastic material and integrates sealing technology to protect mated connectors from moisture and contaminants. The connector accepts various contact sizes depending on configuration and supports multiple keying options (Black, Gray, Green, Blue) for proper mating alignment. Common applications include power distribution, signal transmission, and control systems in vehicles, agricultural equipment, and industrial machinery where reliable sealed connections are critical.

搜索关键词: HD361814PN059

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
HD36-18-14PN-059
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Pack

常见问题

HD36-18-14PN-059 是否符合 RoHS 标准?

是的,HD36-18-14PN-059 符合 RoHS 标准。

HD36-18-14PN-059 的交货期是多少?

HD36-18-14PN-059 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 76

可立即发货

工厂交货期 13 周

价格 (USD)

数量
单价
1
$39.10
5
$31.93
10
$31.29
25
$30.66
50
$30.35
100
$29.45
250 +
$27.91